Nichicon 2200 μF Capacitor 100V dc, Snap-in - LGU2A222MELA
- RS 제품 번호:
- 167-1504
- 제조사 부품 번호:
- LGU2A222MELA
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 250 units)*
₩1,679,000.00
일시적 품절
- 2027년 7월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 250 - 1000 | ₩6,716.00 | ₩1,679,100.00 |
| 1250 + | ₩6,582.00 | ₩1,645,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-1504
- 제조사 부품 번호:
- LGU2A222MELA
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 2.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 1.4mA | |
| Automotive Standard | No | |
| Series | GU | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 2.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 1.4mA | ||
Automotive Standard No | ||
Series GU | ||
Dissipation Factor 20% | ||
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
관련된 링크들
- Nichicon 2200 μF Capacitor 100V dc, Snap-in - LGU2A222MELA
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELA SMD
- Nichicon 2200μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A222MELA
- Nichicon 2200 μF Capacitor 63V dc, Snap-in - LGU1J222MELZ
- Nichicon 2200 μF Capacitor 100V dc, Snap-in - LLS2A222MELA
- Nichicon 2200 μF Capacitor 63V dc, Snap-in - LLS1J222MELA
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELB SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD