Nichicon 47 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 167-1111
- 제조사 부품 번호:
- UBT1H470MPD8
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 200 units)*
₩92,000.00
마지막 RS 재고
- 최종적인 200 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* |
|---|---|---|
| 200 - 200 | ₩460.00 | ₩91,960.00 |
| 400 - 600 | ₩448.00 | ₩89,680.00 |
| 800 + | ₩442.00 | ₩88,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-1111
- 제조사 부품 번호:
- UBT1H470MPD8
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 440mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance ESR | 350mΩ | |
| Series | BT | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 440mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance ESR 350mΩ | ||
Series BT | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
관련된 링크들
- Nichicon 47 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 63V dc, Radial, Through Hole - UBT1J470MPD8 Radial Lead
- Nichicon 47 μF Capacitor 100V dc, Through Hole - UBT2A470MPD8 Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 250V dc, Radial, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 100V dc, Radial, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole Radial Lead