Panasonic 4.7 μF Capacitor 160V dc, Radial, Through Hole - ECA2CM4R7 Radial Lead
- RS 제품 번호:
- 166-8090
- 제조사 부품 번호:
- ECA2CM4R7
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
400개 더 담고 ₩1,600.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 200 units)*
₩46,400.00
재고있음
- 추가로 2026년 11월 09일 부터 2,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 200 - 200 | ₩232.00 | ₩46,480.00 | - |
| 400 + | ₩228.00 | ₩45,520.00 | ₩1,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-8090
- 제조사 부품 번호:
- ECA2CM4R7
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 160V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.2mm | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 78mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 2.5mm | |
| Series | MA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 55.1μA | |
| Dissipation Factor | 8% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 160V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 78mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 2.5mm | ||
Series MA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 55.1μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
관련된 링크들
- Panasonic 4.7 μF Capacitor 160V dc, Radial, Through Hole - ECA2CM4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 160V dc, Radial, Through Hole - ECA2CHG4R7 Radial Lead
- Panasonic 10 μF Capacitor 160V dc, Radial, Through Hole - ECA2CM100 Radial Lead
- Panasonic 4.7 μF Capacitor 160V dc, Radial, Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 100V dc, Radial - ECA2AM4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 100V dc, Radial - ECA2AHG4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 400V dc, Radial - ECA2GHG4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 250V dc, Radial, Through Hole - ECA2EM4R7 Radial Lead