Panasonic 560 μF Capacitor 16V dc, Through Hole - EEUFC1C561 Radial Lead

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
166-8084
제조사 부품 번호:
EEUFC1C561
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

560μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

1.1A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

3000 h

Series

FC Radial

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Equivalent Series Resistance ESR

68mΩ

Dissipation Factor

8%

COO (Country of Origin):
MY

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

관련된 링크들