Panasonic 220 μF Capacitor 10V dc - EEETK1A221P
- RS 제품 번호:
- 166-6835
- 제조사 부품 번호:
- EEETK1A221P
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2500개 더 담고 ₩50,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩473,000.00
일시적 품절
- 2027년 6월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 2000 | ₩946.00 | ₩472,600.00 | - |
| 2500 + | ₩926.00 | ₩463,100.00 | ₩50,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-6835
- 제조사 부품 번호:
- EEETK1A221P
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Height | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 3000 h | |
| Series | TK | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 22μA | |
| Ripple Current | 197mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 3000 h | ||
Series TK | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 22μA | ||
Ripple Current 197mA | ||
- COO (Country of Origin):
- JP
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
관련된 링크들
- Panasonic 220 μF Capacitor 10V dc - EEETK1A221P
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETK1V221UP
- Panasonic 220 μF Capacitor 50V dc, Surface Solder - EEETK1H221AQ
- Panasonic 220 μF Capacitor 63V dc, Surface Solder - EEETK1J221AQ 200
- Panasonic 220 μF Capacitor 100V dc, Surface Solder - EEETK2A221AM 0125
- Panasonic 220 μF Capacitor 63V dc, Surface Solder 200
- Panasonic 220 μF Capacitor 100V dc, Surface Solder 0125
- Panasonic 220 μF Capacitor 10V dc, Surface Solder - EEEFK1A221P