Wurth Elektronik 2200 μF Capacitor 10V dc, Radial, Through Hole - 860160278038 Radial Lead
- RS 제품 번호:
- 163-6982
- 제조사 부품 번호:
- 860160278038
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 300 units)*
₩399,000.00
일시적 품절
- 2027년 6월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 300 - 1200 | ₩1,330.00 | ₩398,880.00 |
| 1500 + | ₩1,196.00 | ₩358,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-6982
- 제조사 부품 번호:
- 860160278038
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 1.9A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLL | |
| Leakage Current | 220μA | |
| Automotive Standard | No | |
| Dissipation Factor | 19% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 1.9A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Series WCAP-ATLL | ||
Leakage Current 220μA | ||
Automotive Standard No | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
관련된 링크들
- Wurth Elektronik 2200 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc, Radial, Through Hole - 860020580022 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 63V dc, Radial, Through Hole - 860010781028 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc, Radial, Through Hole - 860240480011 Radial Lead