Wurth Elektronik 68 μF Capacitor 25V dc, Radial, Through Hole - 860080473004 Radial Lead
- RS 제품 번호:
- 163-6717
- 제조사 부품 번호:
- 860080473004
- 제조업체:
- Wurth Elektronik
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 1500 units)*
₩174,000.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 1500 - 6000 | ₩116.00 | ₩174,900.00 |
| 7500 + | ₩112.00 | ₩169,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-6717
- 제조사 부품 번호:
- 860080473004
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 300mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLI | |
| Automotive Standard | No | |
| Leakage Current | 17μA | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 300mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Series WCAP-ATLI | ||
Automotive Standard No | ||
Leakage Current 17μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
관련된 링크들
- Wurth Elektronik 68 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 400V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc, Radial, Through Hole - 860010573006 Radial Lead