Wurth Elektronik 22μF Electrolytic Capacitor 50V dc, Surface Mount - 865060643006
- RS 제품 번호:
- 163-6397
- 제조사 부품 번호:
- 865060643006
- 제조업체:
- Wurth Elektronik
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 163-6397
- 제조사 부품 번호:
- 865060643006
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 5.5 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Ripple Current | 165mA | |
| Polarised | Polar | |
| Series | WCAP-ASLL | |
| Leakage Current | 11 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Ripple Current 165mA | ||
Polarised Polar | ||
Series WCAP-ASLL | ||
Leakage Current 11 μA | ||
Tolerance ±20% | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
관련된 링크들
- Wurth Elektronik 0.22 μF Aluminium Electrolytic Capacitor 50V - 860010672002
- Wurth Elektronik 1000 μF Aluminium Electrolytic Capacitor 35V - 860160578032
- Wurth Elektronik 100 μF Aluminium Electrolytic Capacitor 35V - 860160573012
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860010672003
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860020672003
- Wurth Elektronik 2200μF Electrolytic Capacitor 50V dc, Through Hole - 860010680028
- Wurth Elektronik 6.8 μF Aluminium Electrolytic Capacitor 400V - 860241375001
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 63V, Surface - 860010772003
