Wurth Elektronik 180 μF Capacitor 50V dc, Radial, Through Hole - 860020675019 Radial Lead
- RS 제품 번호:
- 163-6232
- 제조사 부품 번호:
- 860020675019
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 163-6232
- 제조사 부품 번호:
- 860020675019
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 260mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATG5 | |
| Leakage Current | 90μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 260mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATG5 | ||
Leakage Current 90μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
관련된 링크들
- Wurth Elektronik 180 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 400V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- Wurth Elektronik 180 μF Capacitor 400V dc, Radial, Through Hole - 860021381024 Radial Lead