Wurth Elektronik 120 μF Capacitor 400V dc, Radial, Through Hole - 860011381013 Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
163-6151
제조사 부품 번호:
860011381013
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Capacitance

120μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tray

Height

41mm

Polarity

Polar

Length

18mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Pin Count

2

Capacitor Ripple Current

520mA

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

1.4mA

Series

WCAP-ATG8

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

15%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

관련된 링크들