Vishay 180 μF Capacitor 500V dc, Through Hole - MAL215919181E3
- RS 제품 번호:
- 136-1490
- 제조사 부품 번호:
- MAL215919181E3
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (100 units, in boxes of 100)*
₩1,335,200.00
재고있음
- 700 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 400 | ₩13,352.00 | ₩1,335,120.00 |
| 500 + | ₩12,016.00 | ₩1,201,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-1490
- 제조사 부품 번호:
- MAL215919181E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 500V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Leakage Current | 900μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 740mΩ | |
| Series | 159 PUL-SI | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 500V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Box | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Leakage Current 900μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 740mΩ | ||
Series 159 PUL-SI | ||
Automotive Standard No | ||
Vishay 159 PUL-SI Series
The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high Peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability
Applications
Industrial inverters
Solar inverters
Professional power supplies
Air conditioning
관련된 링크들
- Vishay 180 μF Capacitor 500V dc, Snap-in
- Vishay 180 μF Capacitor 500V dc, Snap-in - MAL219359181E3
- Vishay 100 μF Capacitor 500 V, 500V dc, Snap-in - MAL215759101E3 Snap-In
- Vishay 220 μF Capacitor 500V dc, Snap-in - MAL215929221E3
- Vishay 1000 μF Capacitor 500V dc, Snap-in - MAL209639102E3
- Vishay 560 μF Capacitor 500V dc, Snap-in - MAL225729561E3
- Vishay 220 μF Capacitor 500V dc, Snap-in - MAL225749221E3
- Vishay 470 μF Capacitor 500V dc, Snap-in - MAL225729471E3