Panasonic 22 μF Capacitor 50V dc, Radial - ECA1HHG220 Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

400개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 200 units)*

₩33,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 600 개 단위 배송
  • 추가로 2026년 12월 14일 부터 6,000 개 단위 배송
  • 추가로 2027년 5월 24일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
200 - 200₩168.00₩33,520.00-
400 - 600₩164.00₩32,920.002%
800 +₩162.00₩32,320.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
108-4089
제조사 부품 번호:
ECA1HHG220
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

22μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Bag

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Capacitor Ripple Current

65mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

1000 h

Automotive Standard

AEC-Q200

Series

NHG-A

Tolerance

±20 %

Leakage Current

11μA

Dissipation Factor

8%

Panasonic NHG-A Series Aluminium Electrolytic Capacitor, 22 μF Capacitance, 50V DC Voltage - ECA1HHG220


This aluminium electrolytic capacitor is an essential component in modern electronic circuits. With a capacitance of 22 μF and a voltage rating of 50 V dc, this device is designed for reliability and performance. Measuring just 5mm in diameter and 11mm in length, it features a radial, through-hole mounting type that allows for easy integration into various applications. Its operational temperature ranges from -55 °C to +105 °C, which ensures consistent functionality across a spectrum of environments.

Features & Benefits


• Low leakage current of 11μA enhances efficiency
• High ripple current rating of 65 mA supports demanding loads
• Tolerance of ±20 % ensures dependable performance
• Suitable for high-temperature applications with stable operation
• Polarised design ensures correct installation and functionality
• Designed for a 1000-hour life span under specified conditions

Applications


• Used in power supply circuits for stable voltage regulation
• Ideal for audio requiring reliable filtering
• Employed in consumer electronics for energy storage
• Utilised in automation systems to manage energy flow
• Suitable for motor control in electrical systems

What is the importance of the polarised design in this capacitor?


The polarised design ensures that the capacitor is installed correctly, which is VITAL for its functionality and performance. Incorrect installation may lead to failure, reducing the safety and reliability of the circuit.

How does the high ripple current rating benefit my circuits?


A high ripple current rating allows the capacitor to handle variations in electrical load without becoming unstable. This makes it suitable for demanding applications like power supplies and audio circuits, where consistent performance is crucial.

What is the significance of the operating temperature range?


The operating temperature range of -55 °C to +105 °C ensures that the capacitor can function effectively in diverse environments, making it a versatile choice for many applications without compromising its performance.

관련된 링크들