Panasonic 2200 μF Capacitor 35V dc, Radial - EEUHD1V222 Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 200 units)*

₩448,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
200 - 800₩2,244.00₩448,640.00-
1000 +₩2,198.00₩439,680.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
103-5663
제조사 부품 번호:
EEUHD1V222
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Capacitance

2200μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Capacitor Ripple Current

1.26A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

12.5mm

Lead Pitch

5mm

Tolerance

±20 %

Series

HD RADIAL

Automotive Standard

AEC-Q200

Leakage Current

3μA

Dissipation Factor

16%

COO (Country of Origin):
JP

Panasonic HD RADIAL Series Capacitor, 2200 μF Capacitance, 35V DC Voltage - EEUHD1V222


This capacitor is an aluminium electrolytic component designed for various electronic applications. With a capacitance of 2200μF and a voltage rating of 35V DC, it is Ideal for harnessing and managing electrical energy. The component features a radial, through-hole mounting style with dimensions of 12.5mm in diameter and a height of 25mm, making it suitable for integration into tight spaces. Its operational temperature range spans from -55°C to +105°C, ensuring versatility in demanding environments.

Features & Benefits


• Offers 2200μF capacitance for effective energy storage
• Operates at 35V DC to support various applications
• Designed for through-hole mounting with radial configuration
• Low leakage current of 3μA ensures efficiency
• Tolerates operating temperatures from -55°C to +105°C
• Extended lifetime of 2000 hours at rated conditions

Applications


• Suitable for power supply filtering in electronic circuits
• Ideal for energy storage in industrial automation systems
• Utilised in signal processing circuits requiring stable performance
• Effective in audio equipment for enhanced sound quality

What is the ripple current rating of this component?


The component has a ripple current rating of 1.26 A, making it suitable for applications that require stable performance under varying electrical loads.

How does the low leakage current affect the performance?


A leakage current of 3μA enhances overall efficiency, minimising energy loss and maximising operational reliability in critical applications.

What is the significance of the temperature tolerance range?


The extensive temperature range from -55°C to +105°C allows for dependable performance in diverse environments, ensuring functionality in extreme conditions.

관련된 링크들