Panasonic 560 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFT1V561AP 500

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 500 units)*

₩597,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
500 - 500₩1,194.00₩596,700.00-
1000 - 1500₩1,164.00₩581,800.002%
2000 +₩1,146.00₩572,900.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
103-4784
제조사 부품 번호:
EEEFT1V561AP
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

560μF

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Leakage Current

196μA

Equivalent Series Resistance ESR

60mΩ

Series

FT

Tolerance ±

0.2

Ripple Current

1.2A

Automotive Standard

AEC-Q200

Dissipation Factor

200%

COO (Country of Origin):
MY

Panasonic Series FT Aluminium Electrolytic Capacitor, 560μF Capacitance, 35V DC Voltage - EEEFT1V561AP


This aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. With a capacitance of 560 μF and a voltage rating of 35V DC, this surface mount electrolytic capacitor is Ideal for use in Compact electronic circuits. Measuring 10mm in diameter and 10.2mm in height, it offers a small form factor while maintaining impressive endurance.

Features & Benefits


• Offers a rated lifetime of 2000 hours at high temperatures

• Supports a maximum operating temperature of +105 °C

• Polarised design ensures proper installation in circuits

• Low equivalent series resistance of 60 mΩ enhances efficiency

• High ripple current handling capability of 1.19 A for stable performance

• Meets the AEC-Q200 standard, ensuring suitability for automotive applications

Applications


• Used in automotive electronic systems for stable power supply

• Utilised in consumer electronics to ensure efficient operation

• Ideal for power regulation in industrial automation equipment

• Applied in PCB designs where space constraints are critical

What is the significance of having a polarised design in this component?


The polarised design helps ensure correct orientation during installation, minimising the risk of circuit failure and optimising performance.

How does the low equivalent series resistance affect circuit performance?


A low equivalent series resistance reduces power loss and heat generation, resulting in more efficient operation and enhanced reliability in various applications.

What is the expected performance in extreme temperature environments?


This component operates effectively across a temperature range from -55 °C to +105 °C, making it suitable for challenging environments where reliability is crucial.

Can this component be used in high-frequency applications?


Yes, the low ESR and high ripple current capacity make it suitable for high-frequency power supply circuits, ensuring stable voltage regulation.

관련된 링크들