Panasonic 220 μF Capacitor 6.3V dc, Surface Solder - EEEHBJ221UAP 1000
- RS 제품 번호:
- 569-451
- 제조사 부품 번호:
- EEEHBJ221UAP
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
₩5,500.00
재고있음
- 820 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 245 | ₩1,100.00 | ₩5,500.00 |
| 250 - 495 | ₩1,076.00 | ₩5,380.00 |
| 500 + | ₩1,052.00 | ₩5,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 569-451
- 제조사 부품 번호:
- EEEHBJ221UAP
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | HB SMD | |
| Leakage Current | 3μA | |
| Ripple Current | 80mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series HB SMD | ||
Leakage Current 3μA | ||
Ripple Current 80mA | ||
- COO (Country of Origin):
- MY
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
관련된 링크들
- Panasonic 220 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEHBC221UAP 500
- Panasonic 220 μF Capacitor 50V dc, Surface Solder - EEEHBH221UAP 500
- Panasonic 22 μF Capacitor 50V dc, Surface Solder - EEEHBH220UAP 1000
- Panasonic 220 μF Capacitor 16V dc, Surface Solder 500
- Panasonic 220 μF Capacitor 50V dc, Surface Solder 500
- Panasonic 47 μF Capacitor 35V dc, Surface Solder - EEEHBV470UAP 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHBE470UAP 1000