Panasonic 4.7 μF Capacitor 50V dc, Surface Solder - EEEHB1H4R7AR 1000
- RS 제품 번호:
- 569-130
- 제조사 부품 번호:
- EEEHB1H4R7AR
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩3,600.00
재고있음
- 1,660 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 245 | ₩720.00 | ₩3,600.00 |
| 250 - 495 | ₩704.00 | ₩3,520.00 |
| 500 + | ₩688.00 | ₩3,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 569-130
- 제조사 부품 번호:
- EEEHB1H4R7AR
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 23mA | |
| Leakage Current | 3μA | |
| Series | HB SMD | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 23mA | ||
Leakage Current 3μA | ||
Series HB SMD | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
관련된 링크들
- Panasonic 4.7 μF Capacitor 50V dc, Surface Solder - EEEHB1H4R7AR 1000
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEHB1V4R7AR Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 25V, Surface Solder - EEEHB1E4R7AR Taping
- Panasonic 10 μF Capacitor 35V dc, Surface Solder - EEEHB1V100AR 1000
- Panasonic 10 μF Capacitor 25V dc, Surface Solder - EEEHB1E100AR 1000
- Panasonic 4.7 μF Capacitor 50V dc, Surface Solder - EEEHB1H4R7R
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHB1H2R2AR Taping
- Panasonic 10 μF Capacitor 16V dc, Surface Solder - EEEHB1C100AR 2000