Vishay 680 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229969681E3
- RS 제품 번호:
- 277-728
- 제조사 부품 번호:
- MAL229969681E3
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩65,640.00
재고있음
- 추가로 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩65,640.00 |
| 10 - 99 | ₩59,060.00 |
| 100 + | ₩54,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-728
- 제조사 부품 번호:
- MAL229969681E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 680μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 500V dc | |
| Mount Type | Through Hole | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 45mm | |
| Capacitor Ripple Current | 3.5A | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 50000 h | |
| Standards/Approvals | IEC 60384-4/EN 130300 | |
| Automotive Standard | No | |
| Series | 299 PHL-4TSI | |
| Leakage Current | 684μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 170mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 680μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 500V dc | ||
Mount Type Through Hole | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 45mm | ||
Capacitor Ripple Current 3.5A | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 50000 h | ||
Standards/Approvals IEC 60384-4/EN 130300 | ||
Automotive Standard No | ||
Series 299 PHL-4TSI | ||
Leakage Current 684μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 170mΩ | ||
- COO (Country of Origin):
- CN
The Vishay Aluminum Electrolytic Capacitors feature high ripple current capability and long life, with a 4 terminal snap in design. They operate within a temperature range of 40°C to +105°C, offering a useful life of over 5000 hours at 105°C. Ideal for applications such as switched mode power supplies, uninterruptible power supplies, renewable energy converters, and energy storage systems.
Insulated with a blue sleeve
Cylindrical sleeve
Stable mounting and keyed polarity
High ripple current capability
관련된 링크들
- Vishay 680 μF Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951681E3
- Vishay 680 μF Aluminium Electrolytic Capacitor 550V dc, Through Hole - MAL229960681E3
- Vishay 680 μF Aluminium Electrolytic Capacitor 50V, SMD Surface Mount - MAL214699109E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225749221E3
- Vishay 560 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225729561E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL219390101E3
- Vishay 1000 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
- Vishay 1200 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959122E3