KEMET 10000 μF Capacitor 63V dc, PCB - ALP20A103DE063
- RS 제품 번호:
- 104-411
- 제조사 부품 번호:
- ALP20A103DE063
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 104-411
- 제조사 부품 번호:
- ALP20A103DE063
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 10000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | PCB | |
| Height | 75mm | |
| Polarity | Polar | |
| Length | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 26000 h | |
| Series | ALP20 | |
| Leakage Current | 3.8mA | |
| Automotive Standard | No | |
| Tolerance | -10 → 30 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 10000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type PCB | ||
Height 75mm | ||
Polarity Polar | ||
Length 75mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 26000 h | ||
Series ALP20 | ||
Leakage Current 3.8mA | ||
Automotive Standard No | ||
Tolerance -10 → 30 % | ||

ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
관련된 링크들
- KEMET 10000 μF Capacitor 63V dc, PCB - ALP22A103CD063
- KEMET 10000 μF Capacitor 63V dc, PCB
- KEMET 10000 μF Capacitor 63V dc, Screw - ALS30A103DE063
- KEMET 10000 μF Capacitor 63V dc, Screw - ALT23A103CD063
- KEMET 10000 μF Capacitor 63V dc, Screw - ALS80A103DB063
- KEMET 10000 μF Capacitor 63V dc, Snap-in - ALC70A103CF063
- KEMET 10000 μF Capacitor 63V dc, Press Fit - ALF20C103EC063
- KEMET 10000 μF Capacitor 63V dc, Solder Lug - ALT22A103CD063