Subtotal (1 unit)*
₩1,216,920.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,216,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-6335
- 제조사 부품 번호:
- ALADINCEFC
- 제조업체:
- Penta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Penta | |
| Product Type | Alarm | |
| Depth | 34mm | |
| Width | 6mm | |
| Standards/Approvals | EN 61000-6-2 / EN 61000-6-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Penta | ||
Product Type Alarm | ||
Depth 34mm | ||
Width 6mm | ||
Standards/Approvals EN 61000-6-2 / EN 61000-6-4 | ||
제외
- COO (Country of Origin):
- FR
ALADIN is a personal electric field detector combined with a professional headlamp.
It provides the wearer with an audible safety alarm if a high AC voltage level occurs. This makes it possible to manage unintentional proximity to live facilities by alerting the operator to the danger.
The frequency of the audible alarm increases as the detected electric field increases.
ALADIN features an exclusive Smart Mute function which is an intelligent alarm :
The audible alarm alerts the operator as soon as he is close to a voltage source.
On arrival at the work place in the vicinity of live installations, a personalized definition of the voltage that triggers reactivation of the smart alarm may be obtained by pressing the Smart Mute button. The alarm remains on alert as long as its readings are below this level and as soon as the measured voltage is higher than the defined level, the user is warned. The closer one is to the voltage source, the shorter the reactivation distance will be.
ALADIN is suitable for outside and indoor electrical equipment.