Orium Quaelis 20 Air Quality Meter 50 °C, 95 %RH Max
- RS 제품 번호:
- 209-7635
- 제조사 부품 번호:
- 23656
- 제조업체:
- Orium
Subtotal (1 unit)*
₩149,640.00
마지막 RS 재고
- 최종적인 147 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 209-7635
- 제조사 부품 번호:
- 23656
- 제조업체:
- Orium
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Orium | |
| Product Type | Air Quality Meter | |
| Maximum Humidity Measurement | 95%RH | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | Quaelis 20 | |
| Data Logging | No | |
| Temperature Measurement Accuracy | ±1°C | |
| Temperature Resolution | 0.1°C | |
| Humidity Measurement Accuracy | ±1 %RH | |
| Standards/Approvals | No | |
| Display Type | LED | |
| 모두 선택 | ||
|---|---|---|
브랜드 Orium | ||
Product Type Air Quality Meter | ||
Maximum Humidity Measurement 95%RH | ||
Maximum Temperature Measurement 50°C | ||
Model Number Quaelis 20 | ||
Data Logging No | ||
Temperature Measurement Accuracy ±1°C | ||
Temperature Resolution 0.1°C | ||
Humidity Measurement Accuracy ±1 %RH | ||
Standards/Approvals No | ||
Display Type LED | ||
- COO (Country of Origin):
- CN
Carbon Dioxide Air Quality Monitor
Indoor air quality monitor that can monitor and analyse indoor air pollution. This monitor can be used in areas such as the office, home or any other indoor spaces that air pollution needs monitoring and checked to ensure the area is pollutant free.
The Orium Indoor air quality monitor measures and displays CO2 which can be seen in the LC display screen along with the temperature and humidity of the indoor space.
Monitoring the air in a room is important for our health and well-being at home and work. The Quaelis 20 will monitor in real-time and will inform you instantly about indoor air quality and alert us if actions are required.
Technical Features:
관련된 링크들
- Orium Quaelis 12 Air Quality Meter 100 °C, 100 °C Max, 99.9 %RH Max
- Orium Quaelis 34 Air Quality Meter 50 °C, 50 °C Max, 90 %RH Max, Battery, USB-Powered
- Orium Quaelis 10 Data Logging Air Quality Meter 70 °C, 99.9 %RH Max, Rechargeable Battery-Powered
- Orium Quaelis 50 Data Logging Air Quality Monitor 70 °C, 50 °C Max, 99.9 %RH Max, AC Adapter, USB-Powered
- Kane Air Quality Meter 60 °C, 45 °C Max, 95 %RH Max, Battery-Powered
- FLIR CO270 Air Quality Meter 50 °C, 122 °F Max, 95 %RH Max, Battery-Powered
- Orium Quaelis 16 CO2 Sensor 70 °C, 70 °C Max, 99.9 %RH Max, Rechargeable Battery-Powered
- Fluke 985 Data Logging Air Quality Meter 40 °C, 40 °C Max, 95 %RH Max, Mains, Battery-Powered