Keep your pneumatic components in line with this module connector from Festo. It's on hand to link different MS Series elements and complete complex networks, so you can be sure of performance that hits the mark. The unit's POM and high-alloy steel construction means it resists impact and corrosion and delivers steady support when the pressure's on. Plus, by leaving an adequate gap between the wall and bracket, it gives your pressure regulator enough breathing space to work efficiently. Eye-level installation takes the back-breaking effort out of maintenance and monitoring tasks.
Features & Benefits
• NBR seal helps establish airtight units that optimise compressed energy • Wide operating range between -10°C and +60°C for use in harsh conditions
Applications
• Radiology facilities • Research and development applications • Industrial equipment • Air compressors • Automated factory processes
Why is it important to secure pneumatic components?
Like anything under pressure, pneumatic components often move or vibrate when activated, especially when high forces are used. These movements can damage the parts and other adjacent equipment, so should be minimised by the right mounting assembly.
Can I use this connector assembly to mount my filter regulators?
Yes, just remember to mount this component vertically so gravity can do its job when it comes to drainage.