- RS 제품 번호:
- 202-1867
- 제조사 부품 번호:
- MS4-FRM-1/4
- 제조업체:
- Festo
- RS 제품 번호:
- 202-1867
- 제조사 부품 번호:
- MS4-FRM-1/4
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
Festo Manifold Block, Branching Module Type, 1,500L/min Top and Bottom Standard Nominal Flow Rate - MS4-FRM-1/4
Looking for a hub to connect four valves? Fit this Festo manifold block into your pneumatic setup. It's a branching module used to direct inert gas in or out of your equipment and vent off excess pressure as needed. Thanks to a wide operating range from 0 to 14 bar, it's a versatile option. A high 4,600L/min standard nominal flow rate between the two side ports ensures this is an efficient performer to use with your air tools, pumps and cylinders.
Features & Benefits
Corrosion-resistant die-cast aluminium housing holds up in humid environments
Performs in temperatures from -10°C to +60°C, so it's suitable for heavy industrial environments
Light 165g weight won't put unnecessary strain on your setup
Standard G1/4 pneumatic port connection for easy integration into your existing system
Performs in temperatures from -10°C to +60°C, so it's suitable for heavy industrial environments
Light 165g weight won't put unnecessary strain on your setup
Standard G1/4 pneumatic port connection for easy integration into your existing system
Applications
Agricultural sector
Manufacturing industry
Construction sites
Oil and gas equipment
Manufacturing industry
Construction sites
Oil and gas equipment
How do I mount this unit?
Installation's easy. Use a Festo mounting bracket (202-1898), plate (202-1893) or sub-base (202-1887), depending on your setup's needs.
What connectors fit in this block?
It accepts any threaded G1/4 connector, like a G1/4 male to push-in 8mm straight fitting (250-2669).
사양
속성 | 값 |
---|---|
For Manufacturer Series | MS |
Accessory Type | Branching Module |
Series | MS |
Product Type | Branching Module |