Looking for a modular support system for your pneumatic components? Check out this mounting bracket from Festo. You can trust it to hold up pneumatic equipment to boost the efficiency of your setup and give you easy access. It's accurately sized for size 6 filters and regulators from the MS series, making installation a breeze. As the bracket is made from robust steel, it resists moderate corrosion stress and wear to deliver long-lasting service in harsh environments. Thanks to a medium temperature range between -10°C and +60°C, you can trust it to handle industrial conditions without breaking a sweat.
Features & Benefits
• Materials are free from PTFE and copper to cut the risk of environmental contamination • Weighs just 90g, so it won't put a strain on your pneumatic system • Extends just 70mm out from a wall for a neat fit where space is limited
Applications
• Aerospace technology • Transportation industries • Automated production lines
How do I fasten this bracket to the wall?
The unit has two holes for screw-mounting to a flat surface in a wider pneumatic framework. To attach your components to the bracket, use a hex nut to achieve a secure fit.