SMC Compressed Air Pipe Red Polyurethane 10 mm 20 m TU Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩117,984.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 6 개 단위 배송
  • 추가로 2026년 11월 13일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,984.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
721-4023
제조사 부품 번호:
TU1065R-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Red

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Outside Diameter

10mm

Standards/Approvals

No

SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 20m Length - TU1065R-20


This compressed Air pipe is a flexible polyurethane tubing designed for conveying compressed Air in industrial pneumatic systems. It is supplied in a distinctive red colour and intended for use across automation, electronics, electrical and mechanical settings where adaptable, Durable Air distribution is required.

Features & Benefits


• Maximum operating pressure 0.8 MPa delivers consistent Air delivery
• Temperature range -20°C to 60°C supports varied environments
• Polyurethane construction resists kinking and improves flexibility
• Outside diameter 10mm permits Compact routing in assemblies
• Inside diameter 6.5mm ensures controlled Airflow for actuators

**Applications**


• Suitable for connecting Air cylinders in automated production lines
• Ideal for pneumatic control panels and valve manifolds
• Used with pick-and-place equipment in electronics assembly
• Can be used for workshop compressed Air outlets and tools
• Used for linking pneumatic sensors and small actuators

How should I store the tubing to maintain performance?


Coil the tubing loosely and avoid Sharp bends

store away from prolonged sunlight and heat sources to preserve material properties.

What connection considerations are recommended for fittings?


Select push-in or clamp fittings sized to the internal diameter to ensure secure Seals and minimise pressure loss.

How does the material respond to repeated flexing in moving equipment?


The polyurethane formulation tolerates cyclic flexing with reduced risk of permanent deformation compared with harder plastics, supporting frequent motion applications.

Can this be used where higher ambient temperatures occur briefly?


Short-term exposure near the upper temperature limit is possible, but continuous operation should remain at or below 60°C to prevent accelerated ageing.

관련된 링크들