RS PRO Compressed Air Pipe Yellow Nylon 10 mm 30 m NLF Series
- RS 제품 번호:
- 415-0474
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
₩178,240.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 5 | ₩178,240.00 | ₩5,942.00 |
| 6 - 29 | ₩171,100.00 | ₩5,704.00 |
| 30 + | ₩140,840.00 | ₩4,694.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 415-0474
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 17 bar | |
| Application | Instrumentation, Air Brake, Fuel & Lube Applications, Industrial, Automotive Production Line, Secondary Air Systems | |
| Series | NLF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 7.5mm | |
| Resistance Features | Lightweight, Flexible, Durability, Silicone Free, Chemical Resistant, Moisture Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 17 bar | ||
Application Instrumentation, Air Brake, Fuel & Lube Applications, Industrial, Automotive Production Line, Secondary Air Systems | ||
Series NLF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 7.5mm | ||
Resistance Features Lightweight, Flexible, Durability, Silicone Free, Chemical Resistant, Moisture Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS Pro Nylon Air Hose - 30 m reel
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality. All models are highly reliable and excellent quality.
Features and Benefits
• Flexible, lightweight and durable over a wide temperature range
• Mirror smooth inner for improved flow
• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
• Resistant to a wide range of chemicals
• High resistance to moisture absorption
• Silicone-free
• Excellent abrasion resistance
• 4:1 safety factor
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
Push-in System - Nylon Tube
All coils shown are non anti-static.
관련된 링크들
- RS PRO Compressed Air Pipe Yellow Nylon 6 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Yellow Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Yellow Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 10 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Red Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Natural Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m NLF Series