SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TU Series

Subtotal (1 unit)*

₩380,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩380,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1016
제조사 부품 번호:
TU0805W-100
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

White

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

RoHS

SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TU0805W-100


This compressed Air pipe is a polyurethane pneumatic tubing designed for conveying compressed Air in industrial systems. It offers a flexible, white finish on a 100 m roll and is intended for use in automation and mechanical assemblies where resilient Air lines are required.

Features & Benefits


• Rated to 0.8 MPa for consistent pressure handling
• Withstands temperatures up to 60°C for hot environments
• Remains functional down to −20°C for cold-site operation
• Composed of polyurethane for abrasion resistance and flexibility
• Outside diameter 8mm for standard connector compatibility

**Applications**


• Suitable for pneumatic actuators in automation systems
• Ideal for Air distribution in production-line equipment
• Used with pneumatic valves and fittings in electrical cabinets
• Can be used for instrumentation Air feed in Electronic Assembly

What internal dimension is relevant for fitting selection?


The tube has a 5mm internal bore which determines the internal flow area and the compatible push-in fittings and barb sizes.

How does the tubing behave when routed on machinery?


Its polyurethane construction provides flexibility for tight routing while resisting kinking under normal bend radii used in industrial layouts.

Is there an environmental restriction for installation height or exposure?


The material conforms to RoHS requirements, making it suitable for environments where restricted substances must be controlled

installation should still avoid prolonged chemical immersion.

What connector types are compatible with the tube's external size?


The 8mm outside diameter matches many standard pneumatic connectors and compression fittings designed for similar OD profiles.

관련된 링크들