SMC Compressed Air Pipe Orange PUR 4 mm 20 m TU Series

Subtotal (1 unit)*

₩16,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-0998
제조사 부품 번호:
TU0425YR-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Orange

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

RoHS

Number of Tubes

29

SMC Series TU Compressed Air Pipe, 20m Length, 2.5mm Inside Diameter - TU0425YR-20


This compressed Air pipe is a polyurethane pneumatic tubing designed for conveying compressed Air within automation and industrial systems. Supplied as a brightly coloured Orange roll, it suits installations where visibility is useful and where a flexible, polymer tube is required for transmitting pneumatic signals and power in control systems.

Features & Benefits


• 0.8 MPa maximum operating pressure ensures robust system performance
• Operates between -20°C and 60°C for varied environmental conditions
• Polyurethane construction provides flexibility and abrasion resistance
• RoHS conformity supports electronics and electrical industry requirements
• Available in a 20m length for extended routing without joints

**Applications**


• Suitable for actuator and valve Air supply lines in automation systems
• Ideal for pneumatic control tubing in electronics assembly equipment
• Used for Air distribution in mechanical workshop fixtures and tools
• Can be used for compressed Air connections in electrical panel pneumatic controls
• Suitable for bundling multiple lines in machine retrofit projects

What is the tube wall material behaviour under repeated flexing?


The polyurethane composition offers high fatigue resistance, maintaining flexibility and dimensional stability under cyclic bending typical in automated machinery.

How does the colour assist in installations?


The Orange hue provides Visual differentiation for Air circuits, aiding identification during maintenance and reducing connection errors in complex assemblies.

Can the tube be routed in confined conduits or cable trays?


Its low bending resistance and 4mm outside diameter allow it to be routed through tight spaces and around bends with minimal strain.

How should I consider packing quantity for larger projects?


Units are supplied in 20 m lengths

plan multiples accordingly to cover run lengths and minimise joiners in system layouts.

관련된 링크들