RS PRO Compressed Air Pipe Translucent Blue Polyurethane 12 mm 50 m CDPU Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩214,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 12일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩214,240.00
5 +₩176,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1229
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Compressed Air Pipe

Colour

Translucent Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Pneumatic Control, Chemical Transfer, Fuel & Lubrication Line

Series

CDPU

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

No

제외

COO (Country of Origin):
KR

RS PRO Air Hose Blue Polyurethane 10mm x 50m CDPU Series


These RS PRO blue polyurethane tubes are available in various sizes and have excellent flexibility at low pressure. This tube is convenient for piping, as it has better flexibility than nylon tube. It has exceptional abrasion and kink resistance and has good tolerance to wear and chemicals. All models are highly reliable and excellent quality.

Features and Benefits


  • Transparent blue colour, 50 meter long tube

  • 12 mm tube OD and 8 mm tube ID

  • Working pressure of 10 bar

  • Pressure rating of vacuum 28 inch Hg

  • Polyurethane tubing

  • Applications


    With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools to laboratories and even the automotive industry might use these hoses. Some examples include:

    Air brakes for lorries, buses and other HGVs

    Workshop air compressors and paint sprayers

    Fuel pumps

    Jackhammers and other heavy duty construction tools

    Tyre inflation pumps - with connectors on both ends

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들