Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 25 units)*

₩543,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
한팩당*
1 - 4₩543,080.00₩21,724.00
5 +₩532,220.00₩21,288.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-3905
제조사 부품 번호:
PA2-0516025C
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Compressed Air Pipe

Colour

Blue

Material

Nylon

Length

25m

Maximum Operating Pressure

19 bar

Application

Industrial

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

12mm

Outside Diameter

16mm

Standards/Approvals

DIN 74324

제외

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 12mm ID, 19 Bar Maximum Operating Pressure - PA2 Series - PA2-0516025C


Need to make the right connection for prime pressurised performance? Use this compressed air pipe from IMI Norgren. It links devices in your pneumatic network to get media moving smoothly from A to B. The durable nylon material handles high pressures of up to 19 bar at temperatures between -40°C and +20°C. It also stands up to abrasive and chemical damage, so you can be sure this is a robust component that handles tough environments.

Features & Benefits


• Blue colour is easy to spot in a network for convenient troubleshooting

• Easily cut the 25m-long tube to size for custom installations

• Safe to use in challenging settings, thanks to an operating temperature range of -40°C to +80°C

• Comes in a handy box for easy unravelling

Applications


• Air braking systems

• Welding equipment

• Industrial blow guns

• Medical devices

What dimensions does this compressed air pipe have?


The tubing has an outer diameter of 16mm and an inner diameter of 12mm, making it compact enough for smaller spaces.

How do I choose the right pneumatic tube for my system?


Match the diameters of the compressed air pipe with your connectors and other fittings. Also, make sure the tube can handle the pressure demands of your application.

관련된 링크들