Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- RS 제품 번호:
- 220-3895
- 제조사 부품 번호:
- PA2-0016025C
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 25 units)*
₩582,800.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩582,800.00 | ₩23,312.00 | - |
| 5 + | ₩571,160.00 | ₩22,846.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3895
- 제조사 부품 번호:
- PA2-0016025C
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | Industrial | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 12mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | Metric tube meet the requirements of DIN 74324, PA is suitable for use on air braking systems of commercial vehicles and conforms to DIN 74324 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application Industrial | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 12mm | ||
Outside Diameter 16mm | ||
Standards/Approvals Metric tube meet the requirements of DIN 74324, PA is suitable for use on air braking systems of commercial vehicles and conforms to DIN 74324 | ||
제외
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 12mm Inside Diameter, +80°C Maximum Operating Temperature - PA2 Series - PA2-0016025C
Get media whizzing around your system reliably with this compressed air pipe from IMI Norgren. It's made from PA, so shrugs off chemicals and stands up to wear. This specially formulated type 12 PA is also resistant to impacts and humid conditions, giving it the strength to last in harsh environments. As it's designed to work safely in temperatures between -40°C and +80°C, this tubing can handle the highs and lows of plant and manufacturing applications. It's a cinch to spot contaminants thanks to the pipe's translucent colour. This helps you to keep your system in good working order.
Features & Benefits
• Length of 25m for long-distance connections
• Comes in a carton for easy storage and tangle-free installation
• Handles a maximum pressure of 19 bar to take the strain of high-power systems
• Metric outside diameter of 16mm for compatibility with air brakes
Applications
• Automotive industry
• Construction sites
• Agricultural machinery
• Materials manufacturing
Is this compressed air pipe flexible?
Yes, this compressed air pipe is fully plasticised to boost its flexibility. This gives it a minimum bend radius of 95mm to aid installation and use.
관련된 링크들
- Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 6 mm 100 m PA2 series Series