RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NMF Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩149,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩149,880.00
10 - 49₩143,880.00
50 +₩118,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-0976
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

30m

Maximum Operating Pressure

21 bar

Application

Lube, Pneumatics Air Brake, Production Line, Fuel

Series

NMF

Resistance Features

Abrasion Resistant

Inside Diameter

8.5mm

Outside Diameter

12mm

Standards/Approvals

RoHS 3, BS 5409, DIN 73378, REACH, ISO 7628, DIN 74324

COO (Country of Origin):
GB

RS PRO Air Hose Nylon Tubing


RS PRO introduces the range of industrial tubing air hoses made from flexible nylon for use with compressed air. These air hoses have been designed by RS PRO to be ideal for low toxic or high-temperature environments for example breweries and places involving food contact. Manufactured from heat and light stabilised nylon to be lightweight and flexible whilst maintaining its strength and durability. The hoses are suitable for pneumatic and hydraulic applications.

Features and Benefits


  • Flexible, lightweight and durable over a wide temperature range

  • Smooth inner for improved flow helping to maintain reliable airflow

  • Manufactured from light and heat stabilised Nylon to precise tolerances

  • Available on dispensing drums

  • Resistant to a wide range of chemicals meaning that these hoses are ideal for many different environments

  • High resistance to moisture absorption

  • Silicone-free

  • Suitable for Pneumatic applications

  • Excellent abrasion resistance making these hoses ideal for harsh environments

  • 4:1 safety factor

  • RoHS 3 compliant

  • REACH compliant

  • Applications


    An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as rubber, PVC and nylon. With correct fittings these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including

    Pneumatics

    Production lines

    Air brake, fuel and lube applications

    Autobody workshops

    Paint sprayers

    Jackhammers

    Construction

    Can I get different variations of this air hose?


    Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and bend radius, please see the RS PRO datasheet for details of the different options available.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들