RS PRO Compressed Air Pipe Green Nylon 10 mm 30 m RS PRO NMF Series
- RS 제품 번호:
- 202-0974
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 ₩64,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩159,880.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩159,880.00 | - |
| 10 - 49 | ₩153,480.00 | ₩64,000.00 |
| 50 + | ₩126,340.00 | ₩1,677,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-0974
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 22 bar | |
| Application | Production Line, Fuel, Lube, Pneumatics Air Brake | |
| Series | RS PRO NMF | |
| Resistance Features | Chemical Resistant, Moisture Resistant, Abrasion Resistant | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | BS 5409, DIN 73378, REACH, RoHS 3, DIN 74324, ISO 7628 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 22 bar | ||
Application Production Line, Fuel, Lube, Pneumatics Air Brake | ||
Series RS PRO NMF | ||
Resistance Features Chemical Resistant, Moisture Resistant, Abrasion Resistant | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals BS 5409, DIN 73378, REACH, RoHS 3, DIN 74324, ISO 7628 | ||
- COO (Country of Origin):
- GB
RS PRO Air Hose Nylon Tubing
RS PRO introduces the range of industrial tubing air hoses made from flexible nylon for use with compressed air. These air hoses have been designed by RS PRO to be ideal for low toxic or high-temperature environments for example breweries and places involving food contact. Manufactured from heat and light stabilised nylon to be lightweight and flexible whilst maintaining its strength and durability. The hoses are suitable for pneumatic and hydraulic applications.
Features and Benefits
Applications
An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as rubber, PVC and nylon. With correct fittings these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including
Pneumatics
Production lines
Air brake, fuel and lube applications
Autobody workshops
Paint sprayers
Jackhammers
Construction
Can I get different variations of this air hose?
Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and bend radius, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Compressed Air Pipe Green Nylon 8 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Green Nylon 6 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Green Nylon 12 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Green Nylon 4 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Green Nylon 5 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Green Nylon 10 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Yellow Nylon 8 mm 30 m RS PRO NMF Series