PREVOST Air Hose Hybrid Polymer 15.5 mm 10 m RAL Series
- RS 제품 번호:
- 629-868
- 제조사 부품 번호:
- RAL RISB1010
- 제조업체:
- PREVOST
Subtotal (1 reel of 10 metres)*
₩197,760.00
일시적 품절
- 2026년 11월 30일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩197,760.00 | ₩19,776.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-868
- 제조사 부품 번호:
- RAL RISB1010
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Air Hose | |
| Material | Hybrid Polymer | |
| Length | 10m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Hose Extension | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 60.00°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 10mm | |
| Outside Diameter | 15.5mm | |
| Standards/Approvals | ISO 6150 B | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Air Hose | ||
Material Hybrid Polymer | ||
Length 10m | ||
Maximum Operating Pressure 12 bar | ||
Application Hose Extension | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 60.00°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 10mm | ||
Outside Diameter 15.5mm | ||
Standards/Approvals ISO 6150 B | ||
Number of Tubes 1 | ||
제외
- COO (Country of Origin):
- FR
The PREVOST Hose Extension with Safety Quick Couplers is designed for safe and efficient use in pneumatic systems. With a length of 10 meters, it offers excellent reach for various industrial and workshop applications. It operates reliably within a temperature range of -15°C to 60°C and supports a maximum operating pressure of 12 bar. This extension ensures secure, quick connections while maintaining flexibility and durability.
High flexibility
Hybrid polymer construction
관련된 링크들
- PREVOST Air Hose Blue Hybrid Polymer 15.5 mm 10 m FLEXAIR Series
- PREVOST Air Hose Blue High Flexibility Hybrid Polymer 15.5 mm 10 m RESB1010 Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST 10 m Air Compressor Hose, 10 mm ID, 18 mm Ext Dia.
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series