PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series

Subtotal (1 unit)*

₩581,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩581,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
628-272
제조사 부품 번호:
RAL SESW1012
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

Air Hose

Colour

Blue

Material

Anti-Static Rubber

Length

12.5m

Maximum Operating Pressure

12 bar

Application

Paint

Series

RAL

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Resistance Features

Anti-Static

Inside Diameter

10mm

Outside Diameter

18mm

Standards/Approvals

European 7.4 mm

Number of Tubes

1

제외

COO (Country of Origin):
FR
The PREVOST anti-static rubber hose assembly is expertly crafted for optimal efficiency in demanding environments. Designed to ensure safety and reliability, this hose is perfect for various painting applications, providing seamless operation with its accompanying swivel safety quick coupler. The hose excels in both flexibility and durability, allowing for smooth movement and minimal resistance during usage. With its impressive temperature resistance and high operational pressure ratings, it is an ideal choice for professionals seeking high-quality performance without compromise. Its sturdy construction is specifically tailored to withstand challenging working conditions, enabling users to focus on their tasks with confidence. This product is not just about functionality; it embodies the hallmark of world-class engineering, promising dependable service in any task it undertakes.

Engineered with anti static properties to enhance safety during painting tasks

Includes a swivel safety quick coupler for ease of use and convenience

Built to withstand extreme temperature ranges ensuring consistent performance

Designed with robust materials for long lasting durability in rugged conditions

Offers a lightweight construction allowing for enhanced manoeuvrability

Compatible with standard fittings ensuring versatility in various applications

관련된 링크들