CEJN Air Hose Reel Green PUR 12 mm 17 m Compressed Air Hose Reels - Closed Series
- RS 제품 번호:
- 589-300
- 제조사 부품 번호:
- 199112128
- 제조업체:
- CEJN
Subtotal (1 unit)*
₩951,080.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩951,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 589-300
- 제조사 부품 번호:
- 199112128
- 제조업체:
- CEJN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CEJN | |
| Product Type | Air Hose Reel | |
| Colour | Green | |
| Material | PUR | |
| Length | 17m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Compressed Air | |
| Series | Compressed Air Hose Reels - Closed | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 CEJN | ||
Product Type Air Hose Reel | ||
Colour Green | ||
Material PUR | ||
Length 17m | ||
Maximum Operating Pressure 16 bar | ||
Application Compressed Air | ||
Series Compressed Air Hose Reels - Closed | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Safety Reel is a durable reel that provides excellent performance thanks to its full-flow patented design that, unlike most reels, does not restrict flow. This provides maximum power to the customers tools, saving them both energy and time. This hose reel is ideal for a safe workplace. The slow retraction function, hose guiding, PUR hose, soft stop-ball to prevent tripping and anti-kink safety features are just a few examples of what makes these safety reels the best on the market. The reel can swivel 180 degrees allowing the operator to move around freely, and the slow retraction makes it safe and easy for anyone to handle. If a hose needs to be changed, this can be done easily thanks to its smart design.
Retraction type is slow retraction
Hose feature is hose guiding
Stop function is auto-stop
Maintenance is easy replacement of hose
Safety feature is soft stop-ball
관련된 링크들
- CEJN Air Hose Reel Green Polyurethane 12 mm 10 m Compressed Air Hose Reels - Closed Series
- CEJN Air Hose Reel Green Polyurethane 13.5 mm 14 m Compressed Air Hose Reels - Closed Series
- CEJN 8 m Air Hose Reel, 13 mm ID, 18 mm OD
- CEJN 10 m Air Hose Reel, 8 mm ID, 12 mm OD
- CEJN 17 m Air Hose Reel, 8 mm ID, 12 mm OD
- CEJN 7 m Air Hose Reel, 8 mm ID, 12 mm OD
- CEJN 10 m Air Hose Reel, 11 mm ID, 16 mm OD
- CEJN 14 m Air Hose Reel, 9.5 mm ID, 13.5 mm OD