Legris Compressed Air Pipe Yellow Polyurethane 10 mm 25 m 1025U Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩184,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩184,180.00
5 - 9₩177,360.00
10 +₩173,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-603
제조사 부품 번호:
1025U10 05
제조업체:
Legris
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legris

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Polyurethane

Length

25m

Maximum Operating Pressure

8 bar

Application

Pneumatic Systems, Food and Industrial Applications

Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Resistance Features

Constant Rigidity, Humidity Resistant, Silicone Free, Abrasion Resistant, Vibration Resistant, UV Resistant, Ageing Resistant, Chemical Resistant

Inside Diameter

7mm

Outside Diameter

10mm

Standards/Approvals

No

COO (Country of Origin):
FR

Polyurethane (PU) Flexible Tubing


Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.;There are 3 material grades:;• PU ester - for pneumatic applications;• PU ether - no water absorption;• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits


• Excellent mechanical properties;• Optimal bend radius;• Unsurpassed abrasion resistance for a single layer tubing;• UV-resistant;• Superior vacuum capability due to surface hardness;• Good vibration absorption;• Large choice of colours to facilitate circuit identification;• Silicone-free;• Consistent tensile strength for optimum longevity

Product Application Information


• Factory automation;• Miscellaneous manufacturing;• Food and beverage;• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Parker Legris


Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Standards

NF E49-101

관련된 링크들