Subtotal (1 unit)*
₩83,920.00
재고있음
- 114 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8758
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Air Compressor Hose | |
| Length | 10m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Air Compressor Hose | ||
Length 10m | ||
제외
- COO (Country of Origin):
- GB
RS PRO 10 m Air Hose, For Use With Air Compressor
Need a reliable hose for your air compressor? This RS PRO hose has a durable rubber outer casing strengthened with a braided neoprene inner lining. It has an ample length of 10 m to give you flexibility in your workshop or garage.
This piping comes fitted with a male and female connector ready for immediate use. Both these connectors are machine-crimped with a wide metal collar to prevent damage to the hose ends. The product conforms to the British Standard 5118 for compressed air hoses so you can be sure it's well made and safe to use.
Use this hose to connect your air compressor and power tools. Pneumatic tools have a wide range of applications, including sandblasting, spray painting surfaces and inflating tyres. Need a shorter hose? This product also comes in a handy 5 m length.
Features and Benefits
• Air hose accessory
• For use with air compressor
• Length of 10 m
• Conforms to British Standard 5118
관련된 링크들
- DeWALT 5 m Air Compressor Hose
- DeWALT 30 m Air Compressor Hose
- PREVOST 10 m Air Compressor Hose, 10 mm ID, 18 mm Ext Dia.
- PREVOST 5 m Air Compressor Hose, 10 mm ID, 18 mm Ext Dia.
- Welding Star 5 m Air Compressor Hose, 8 mm ID
- Air Compressor Hoses
- RS PRO 15 m Air Hose Reel, 10 mm ID
- RS PRO 20 m Air Hose Reel, 10 mm ID