Linx Magnetic Remote Antenna Base Magnetic Antenna Base Silicone Gasket Provided to Aid Seal to Antenna, Integrated
- RS 제품 번호:
- 267-3003
- 제조사 부품 번호:
- ANT-MAG-RPSF-SMAM-1
- 제조업체:
- Linx
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩32,600.00
재고있음
- 469 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩32,600.00 |
| 5 - 9 | ₩31,200.00 |
| 10 + | ₩30,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-3003
- 제조사 부품 번호:
- ANT-MAG-RPSF-SMAM-1
- 제조업체:
- Linx
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linx | |
| Product Type | Magnetic Antenna Base | |
| Sub Type | Magnetic Remote Antenna Base | |
| Kit Contents | Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Gold Plated Body and Center Contact | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linx | ||
Product Type Magnetic Antenna Base | ||
Sub Type Magnetic Remote Antenna Base | ||
Kit Contents Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Gold Plated Body and Center Contact | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating a reverse-polarity SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-RPSF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.
LMR195 low-loss coaxial cable
IP67 rated for connectors, base and coax
Gold plated body and centre contact
ABS housing and PVC base materials
관련된 링크들
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Silicone Gasket Provided to Aid Seal to Antenna, Integrated
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Silicone Gasket Provided to
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Integrated Magnetic Base Securely Attaches to Ferrous Metallic
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Integrated Magnetic Base
- TE Connectivity Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base ANT-MAG-B50-SMA
- Siretta Magmount Magnetic Antenna Base DELTA/MAGMOUNT/SMAF/SMAM/1M/19
- Rextron Antenna Magnetic Base Magnetic Base ANT-BAS1
- Linx Straight Coaxial Adapter