Linx Magnetic Remote Antenna Base Magnetic Antenna Base Integrated Magnetic Base Securely Attaches to Ferrous Metallic
- RS 제품 번호:
- 267-2998
- 제조사 부품 번호:
- ANT-MAG-RPSF-NM-1
- 제조업체:
- Linx
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 ₩16,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩399,940.00
재고있음
- 490 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 10 - 10 | ₩39,994.00 | ₩399,940.00 | - |
| 20 - 40 | ₩39,194.00 | ₩391,940.00 | ₩16,000.00 |
| 50 - 90 | ₩38,020.00 | ₩380,200.00 | ₩98,700.00 |
| 100 + | ₩37,258.00 | ₩372,580.00 | ₩273,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-2998
- 제조사 부품 번호:
- ANT-MAG-RPSF-NM-1
- 제조업체:
- Linx
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linx | |
| Product Type | Magnetic Antenna Base | |
| Sub Type | Magnetic Remote Antenna Base | |
| Kit Contents | Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Silicone Gasket Provided to Aid Seal to Antenna, Gold Plated Body and Center Contact | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linx | ||
Product Type Magnetic Antenna Base | ||
Sub Type Magnetic Remote Antenna Base | ||
Kit Contents Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning, Silicone Gasket Provided to Aid Seal to Antenna, Gold Plated Body and Center Contact | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating a reverse-polarity SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-RPSF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.
LMR195 low-loss coaxial cable
IP67 rated for connectors, base and coax
Gold plated body and centre contact
ABS housing and PVC base materials
관련된 링크들
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Integrated Magnetic Base Securely Attaches to Ferrous Metallic
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Silicone Gasket Provided to Aid Seal to Antenna, Integrated
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Silicone Gasket Provided to
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Integrated Magnetic Base
- TE Connectivity Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base ANT-MAG-B50-SMA
- Rextron Antenna Magnetic Base Magnetic Base ANT-BAS1
- Siretta Magmount Magnetic Antenna Base DELTA/MAGMOUNT/SMAF/SMAM/1M/19
- Draytek Base Magnetic Base Magnetic Base ANT-BAS1