TE Connectivity Accessory Kit Wall Fixing Kit Foam Core, Foam Fixture, Rubber Base Plate, Pad, Drill Template
- RS 제품 번호:
- 229-5329
- 제조사 부품 번호:
- BKIT-VFX69383-001
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
100개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,720.00
일시적 품절
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩20,720.00 | - |
| 100 - 499 | ₩19,660.00 | 5% |
| 500 + | ₩17,700.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-5329
- 제조사 부품 번호:
- BKIT-VFX69383-001
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sub Type | Accessory Kit | |
| Product Type | Wall Fixing Kit | |
| Kit Contents | Foam Core, Foam Fixture, Rubber Base Plate, Pad, Drill Template (Cardboard) | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sub Type Accessory Kit | ||
Product Type Wall Fixing Kit | ||
Kit Contents Foam Core, Foam Fixture, Rubber Base Plate, Pad, Drill Template (Cardboard) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The BKIT-VFX69383 accessories can aid the installation of Laird Connectivitys Gar and Barracuda vehicular antenna family for installation on certain Ford Explorer Interceptor and other vehicles with unique roof ridges. The use of these adapters can help ensure a water-tight interface between the antenna and the vehicle. The BKIT-VFX69383-001 is intended for applications in which the antenna is located between roof ridges, thus allowing the antenna to rise above lower ridge taper areas that could restrict the antenna from sitting fully flat between the ridges.
It is intended
관련된 링크들
- TE Connectivity Accessory Kit Wall Fixing Kit Rubber Base Plate, Foam Core, Foam Fixture, Drill Template (Cardboard),
- L-Com Antenna Aerial Mounting & Installation Coaxial Flylead Hardware, Foam Rubber Mounting Pad, Mounting Screw
- RS PRO Masonry Fixing Kit, 606 piece Masonry Fixing kit, kit contents: Masonry
- Eaton Cavity Fixing Kit Expanding Cavity Wall Fixing kit
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
- WAGO Cavity Fixing Tool Wall Mount Kit
- Siemens Cover Wall Fixing Kit Clean Room Cover Panel Mounting 6GT2890-0CD00
- Siemens Cover Wall Fixing Kit Clean Room Cover Surface Mounting 6GT2890-0CC00