Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast Omnidirectional Antenna 2904802
- RS 제품 번호:
- 133-770
- 제조사 부품 번호:
- 2904802
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 133-770
- 제조사 부품 번호:
- 2904802
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Aerial Mounting & Installation Straight Mast | |
| Sub Type | Antenna | |
| Kit Contents | Omnidirectional Antenna | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Aerial Mounting & Installation Straight Mast | ||
Sub Type Antenna | ||
Kit Contents Omnidirectional Antenna | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Phoenix Contact omnidirectional antenna is designed for multipoint or mesh connections, ideal for freely mobile applications. With a frequency range of 868 MHz to 960 MHz, it offers a gain of 2.15 dBi and linear vertical polarization. The antenna can operate in temperatures ranging from -40°C to 70°C. It features an N (female) connection method.
Impedance of 50 Ω for stable signal transmission
IP66 degree of protection for durability in various environments
Suitable for control cabinet mounting with optional wall mounting
관련된 링크들
- Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast Mast Clips, Mounting Bracket 2867814
- Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast Mast Clips, Mounting Bracket 2867801
- Phoenix Contact Aerial Mounting & Installation Straight Mast Antenna Splitter 2702293
- Phoenix Contact Antenna Aerial Mounting & Installation Straight Mast 1.8 m Connecting Cable, Mounting Bracket 2904801
- Etic Mounting Plate Aerial Mounting & Installation Straight Mast KIT-ANT-3xx
- Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 5606124
- Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 2867380
- Phoenix Contact Coaxial Cable Aerial Mounting & Installation Coaxial Flylead Antenna Cable 2867393