RS PRO 4.7 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS 제품 번호:
- 227-4838
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩59,140.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩59,140.00 |
| 5 - 9 | ₩57,980.00 |
| 10 - 24 | ₩56,220.00 |
| 25 - 124 | ₩53,420.00 |
| 125 + | ₩43,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-4838
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 4.7Ω | |
| Product Type | Adjustable Wirewound Resistor | |
| Tolerance ± | 10% | |
| Power Rating | 90W | |
| Temperature Coefficient | 50 ppm/°C | |
| Termination Style | Solder Tab | |
| Package/Case | Vitreous | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Minimum Operating Temperature | 400°C | |
| Maximum Operating Temperature | 400°C | |
| Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 4.7Ω | ||
Product Type Adjustable Wirewound Resistor | ||
Tolerance ± 10% | ||
Power Rating 90W | ||
Temperature Coefficient 50 ppm/°C | ||
Termination Style Solder Tab | ||
Package/Case Vitreous | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Minimum Operating Temperature 400°C | ||
Maximum Operating Temperature 400°C | ||
Diameter 3.2mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
- COO (Country of Origin):
- GB
RS PRO Vitreous Enamelled Adjustable Resistors
Introducing the range of RS PRO Adjustable Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact standard adjustable resistors.
Features and Benefits:
Applications:
Adjustable or variable wire-wound resistors are a type of passive component used to reduce, restrict and adjust the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost and wide resistance range, making them incredibly versatile for use in a range of different applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 10 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 4.7 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 100 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 2.2 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 10 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 190 mm
- RS PRO 4.7 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- RS PRO 10 Ω 10 % 225 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 21.6 mm
- RS PRO 25 Ω 10 % 30 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 72 mm