RS PRO 25 Ω 10 % 30 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 72 mm
- RS 제품 번호:
- 227-4834
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 227-4834
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Adjustable Wirewound Resistor | |
| Resistance | 25Ω | |
| Tolerance ± | 10% | |
| Power Rating | 30W | |
| Temperature Coefficient | 50 ppm/°C | |
| Termination Style | Solder Tab | |
| Package/Case | Vitreous | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Minimum Operating Temperature | 400°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Length | 72mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Adjustable Wirewound Resistor | ||
Resistance 25Ω | ||
Tolerance ± 10% | ||
Power Rating 30W | ||
Temperature Coefficient 50 ppm/°C | ||
Termination Style Solder Tab | ||
Package/Case Vitreous | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Minimum Operating Temperature 400°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Length 72mm | ||
- COO (Country of Origin):
- GB
RS PRO Vitreous Enamelled Adjustable Resistors
Introducing the range of RS PRO Adjustable Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact standard adjustable resistors.
Features and Benefits:
Applications:
Adjustable or variable wire-wound resistors are a type of passive component used to reduce, restrict and adjust the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost and wide resistance range, making them incredibly versatile for use in a range of different applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 330 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- RS PRO 10 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 190 mm
- RS PRO 47 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- RS PRO 100 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 216 mm
- RS PRO 10 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 220 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 21.6 mm
- RS PRO 100 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 4.7 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm