RS PRO M10 40 mm Dia. Adjustable Foot, Mild Steel, 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS 제품 번호:
- 185-4503
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩41,420.00
재고있음
- 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩20,710.00 | ₩41,420.00 |
| 10 + | ₩17,050.00 | ₩34,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-4503
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Static Load Rating | 1000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M10 | |
| Thread Length | 75mm | |
| Tilt Angle | 30 ° | |
| Base Material | Mild Steel | |
| Base Diameter | 40mm | |
| Overall Height | 105mm | |
| Stud Material | Mild Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Static Load Rating 1000kg | ||
Product Type Adjustable Foot | ||
Thread Size M10 | ||
Thread Length 75mm | ||
Tilt Angle 30 ° | ||
Base Material Mild Steel | ||
Base Diameter 40mm | ||
Overall Height 105mm | ||
Stud Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Adjustable Feet - 30° Tilt Angle
Step up your stability game with RS PRO Levelling Feet. Say goodbye to wobbly furniture and unbalanced equipment. Whether you're dealing with uneven surfaces or need precise levelling, these adjustable feet have got you covered. Crafted from durable polyamide material and reinforced with fibreglass, these sleek black feet with a steel threaded rod offer a cost-effective solution for all your levelling needs.
The RS PRO Adjustable feet have a 30° tilt angle. The ability to adjust the tilt angle of the feet can be beneficial for various reasons. It allows users to customise the positioning of the item to meet their preferences.
Features and Benefits
Applications
• Food processing units
• Packing systems
• Conveyor systems
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
관련된 링크들
- RS PRO M20 83 mm Dia. Adjustable Foot, Mild Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 123 mm Dia. Adjustable Foot, Mild Steel, 2000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M24 123 mm Dia. Adjustable Foot, Mild Steel, 2500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 83 mm Dia. Adjustable Foot, Mild Steel, 1600 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M12 83 mm Dia. Adjustable Foot, Mild Steel, 1300 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M10 83 mm Dia. Adjustable Foot, Mild Steel, 1000 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M6 40 mm Dia. Adjustable Foot, Mild Steel, 500 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M16 103 mm Dia. Adjustable Foot, Mild Steel, 1800 kg Static Load Capacity 30 ° Tilt Angle