Araldite 2014-2 Liquid Adhesive, Grey, 50 ml
- RS 제품 번호:
- 164-9063
- 제조사 부품 번호:
- Araldite 2014-2 50ml
- 제조업체:
- Araldite
Subtotal (1 unit)*
₩144,760.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1,890 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 1,261 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩144,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-9063
- 제조사 부품 번호:
- Araldite 2014-2 50ml
- 제조업체:
- Araldite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Araldite | |
| Trade Name | 2014-2 | |
| Product Type | Adhesive | |
| Material Compatibility | Glass, Aluminium, Wood, Polyamide, Brass, Sheet Moulding Compound, Galvanised Steel, Copper, Polyvinyl Chloride, Mild Steel, Rubber, Carbon Fibre Reinforced Polymer, Polymethyl Methacrylate (PMMA), Stainless Steel, ABS, Polycarbonate, Fibreglass Reinforced Plastic (Epoxy Resin), Ceramic, Fibreglass Reinforced Plastic | |
| Colour | Grey | |
| Product Form | Liquid | |
| Setting Time | 180min | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Base Chemical | Epoxy Adhesive | |
| Package Size | 50 ml | |
| 모두 선택 | ||
|---|---|---|
브랜드 Araldite | ||
Trade Name 2014-2 | ||
Product Type Adhesive | ||
Material Compatibility Glass, Aluminium, Wood, Polyamide, Brass, Sheet Moulding Compound, Galvanised Steel, Copper, Polyvinyl Chloride, Mild Steel, Rubber, Carbon Fibre Reinforced Polymer, Polymethyl Methacrylate (PMMA), Stainless Steel, ABS, Polycarbonate, Fibreglass Reinforced Plastic (Epoxy Resin), Ceramic, Fibreglass Reinforced Plastic | ||
Colour Grey | ||
Product Form Liquid | ||
Setting Time 180min | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Base Chemical Epoxy Adhesive | ||
Package Size 50 ml | ||
- COO (Country of Origin):
- GB
Araldite Epoxy Adhesive
The Araldite 50ml epoxy adhesive is a 2-component, thixotropic, structural grey paste available in gel form. It offers excellent environmental and chemical resistance. It is ideal for applications that require higher than normal temperatures in aggressive environmental conditions. This innovative material is designed to bond a wide variety of substrates including metals, electronic components, GRP structures, reinforced plastic (EP), glass fibre reinforced plastic (UP) and more.
Features and Benefits
Setting time is 180 minutes
Maximum operating temperature is 120°C
Shear strength of 2700psi
Low outgassing
Packing size of 50ml
Applications
Electronics and telecommunication
Aerospace
Defence
Wind energy
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Araldite 2014-2 Liquid Adhesive, Grey, 200 ml
- Araldite 2014-2 Liquid Adhesive, Grey, 2 x 1 kg
- Araldite 2022-1 Liquid Adhesive, White, Yellow, 50 ml
- Araldite 2012 RESIN Liquid Adhesive, Light Yellow, 50 ml
- Araldite 2020 Liquid Adhesive, Transparent, 500 g
- 3M Scotch-Weld DP460 Liquid Adhesive, White, 50 ml
- RS PRO Liquid Adhesive, 80 ml
- RS PRO RS Structural Epoxy Adhesive Liquid Adhesive, 25 ml