Power Adhesives Tecbond Adhesive Stick Adhesive, 10 kg

Subtotal (1 unit)*

₩392,660.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩392,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
358-921
제조사 부품 번호:
280-12-300-CRP-BX05-TEC
제조업체:
Power Adhesives
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Adhesives

Trade Name

Tecbond Adhesive

Product Type

Adhesive

Application

Bonding

Material Compatibility

Wood

Colour

Brown

Product Form

Stick

Package Size

10 kg

Setting Time

3min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Viscosity

3300CPS

Base Chemical

Synthetic Polymer

COO (Country of Origin):
GB
The Power Adhesives Ltd is a polyolefin based adhesive which has been formulated to combine a long open time and high hot tack with excellent adhesion to a wide range substrates.

Tecbond hot melts are 100% solid, non-toxic adhesives containing no solvents (no VOCs) or water

These are hot melt adhesives

관련된 링크들