Phoenix Contact Polycarbonate Adaptable Box 125mm x 87 mm x 87 mm
- RS 제품 번호:
- 517-942
- 제조사 부품 번호:
- 1019723
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩72,900.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩72,900.00 | - |
| 5 + | ₩70,700.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-942
- 제조사 부품 번호:
- 1019723
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Material | Polycarbonate | |
| Product Type | Adaptable Box | |
| Width | 125mm | |
| Depth | 47mm | |
| Colour | Black | |
| Height | 87mm | |
| Standards/Approvals | UL | |
| Length | 87mm | |
| Series | UCS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Material Polycarbonate | ||
Product Type Adaptable Box | ||
Width 125mm | ||
Depth 47mm | ||
Colour Black | ||
Height 87mm | ||
Standards/Approvals UL | ||
Length 87mm | ||
Series UCS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing is designed specifically for printed circuit boards, encompassing unique modular features that enhance application flexibility. Constructed to securely accommodate Raspberry Pi models B2 and B3, this housing is aesthetically engineered with a sleek black finish complemented by turquoise blue corner inlays. It includes essential components such as housing half shells, side panels with pre-machined openings for connections, and adhesive pads for effortless mounting of your Raspberry Pi. Perfect for developers looking for a versatile and durable housing, it ensures a reliable and tidy installation.
High application flexibility due to its modular design
Delivered as a complete housing with pre machined side panels
Flexible PCB attachment accommodates a variety of circuit board form factors
Featuring a robust assembly note permitting up to 10 openings
Crafted from flame resistant PC material per UL 94 V0 standards
Designed for ease of installation with screw and bolt mounting types
Engineered to withstand a rigorous mechanical environment with various tests including vibration and impact resilience
관련된 링크들
- Phoenix Contact Polycarbonate Adaptable Box 125mm x 87 mm x 87 mm
- Phoenix Contact Polycarbonate, Polycarbonate 125mm x 87 mm x 87 mm
- Phoenix Contact Polycarbonate Adaptable Box 145mm x 125 mm x 125 mm
- Phoenix Contact Polycarbonate Adaptable Enclosure Box 145mm x 125 mm x 125 mm
- Phoenix Contact Polycarbonate, Polycarbonate 145mm x 125 mm x 125 mm
- Phoenix Contact ABS Adaptable Box 79mm x 113 mm x
- Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm Size:45 x 45 mm Knockout Size with 1 Knockouts
- Schneider Electric ABS/Polycarbonate Adaptable Box 22.5mm x 45 mm x 45 mm Size:22.5 x 45 mm Knockout Size with 1