STMicroelectronics MLPF Low Pass Filter Active Filter
- RS 제품 번호:
- 276-893
- 제조사 부품 번호:
- MLPF-WB-04D3
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩9,520.00
일시적 품절
- 2027년 5월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 20 - 180 | ₩476.00 | ₩9,540.00 |
| 200 - 480 | ₩454.00 | ₩9,080.00 |
| 500 - 980 | ₩420.00 | ₩8,420.00 |
| 1000 - 1980 | ₩388.00 | ₩7,740.00 |
| 2000 + | ₩372.00 | ₩7,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-893
- 제조사 부품 번호:
- MLPF-WB-04D3
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Filter Type | Low Pass Filter | |
| Product Type | Active Filter | |
| Cut-off Frequency | 2500MHz | |
| Package Type | CSPG | |
| Pin Count | 6 | |
| Width | 950μm | |
| Standards/Approvals | JESD22-A114-C | |
| Length | 1.55mm | |
| Height | 680μm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Series | MLPF | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Filter Type Low Pass Filter | ||
Product Type Active Filter | ||
Cut-off Frequency 2500MHz | ||
Package Type CSPG | ||
Pin Count 6 | ||
Width 950μm | ||
Standards/Approvals JESD22-A114-C | ||
Length 1.55mm | ||
Height 680μm | ||
Automotive Standard No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Series MLPF | ||
The STMicroelectronics Matched low pass filter integrates an impedance matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of STM32WBA52, STM32WBA54, and STM32WBA55. This filter uses STMicroelectronics IPD technology on non conductive glass substrate which optimizes RF performances.
50 ohm nominal impedance on antenna side
Deep rejection harmonics filter
Low insertion loss
Small footprint
High RF performances
RF BOM and area reduction
ECOPACK2 compliant component
관련된 링크들
- STMicroelectronics MLPF Low Pass Filter Active Filter
- NF Low Pass Filter Active Filter, 4th Order
- Wurth Elektronik WE-LPF Low Pass Filter Active Filter 2nd
- STMicroelectronics, MLPF, Signal Filter 2500MHz, CSPG, PCB, PCB
- Abracon ADFC15 Band Pass Filter Active Filter
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- STMicroelectronics, MLPF, Filter 2500MHz, CSPG, Surface, Solder 0.68 mm 1.6 mm, 1 mm
- STMicroelectronics, MLPF, Signal Filter 2500MHz, CSPG, PCB, Surface Mount 0.68 mm 1.65 mm, 1.05 mm