RS PRO Timer RelayTime Relay

Subtotal (1 unit)*

₩14,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 462 개 단위 배송 준비 완료
  • 추가로 2026년 10월 01일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
870-0720
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Timer Relay

Accessory Type

Time Relay

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Timer Relay


For precise circuit control, choose this timer relay from our proven RS PRO range. Designed to allow electrical circuits to activate at specific pre-selected intervals, this product is ideal for delayed operations.

With an adjustable output of 0 to 30 seconds, a delay can be easily set with push-button activation terminals that give a highly accurate and fast response. Coming in a compact design, this product measures 60 mm x 40 mm x 20 mm so it can be easily installed in pre-existing systems. It's energy-efficient and runs on a 12 V DC power supply, so is compatible with most consumer appliances.

This product is RoHS (Restriction of Hazardous Substances) compliant, so no hazardous substance is present in excess of 0.1%. It's also shielded from damaging electrostatic discharges during handling and package. This product is well-suited for many switching applications, such as controlling electric locks, heaters or lights.

Features and Benefits


• Timer relay

• Power input of 12 V DC

• Power output of 12 V DC

• Height of 60 mm

• Width of 40 mm

• Depth of 20 mm

• Adjustable delay of 0 to 30 seconds

• Push-button activation terminals

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들