Subtotal (1 unit)*
₩23,540.00
재고있음
- 추가로 2026년 11월 23일 부터 147 개 단위 배송
- 추가로 2026년 12월 03일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 774-8172
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Door Loop | |
| Accessory Type | Door Loop | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Door Loop | ||
Accessory Type Door Loop | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Door Loop
Offering exceptional protection, this door loop from the RS PRO range is ideal for anyone installing an electric lock. It has a flexible cable and tough casing and can be fitted on most doors to protect wires from harm.
Heavily armoured, the 400 mm cable is made from stainless steel that can't be cut without specialist equipment. The material is also highly resistant to corrosion, chemicals and general wear-and-tear, so this product protects from the weather, too. Two steel end-caps with four fixing holes each allow for sturdy mounting on most surfaces. With a polished metal finish, this door loop also serves as a decorative element.
Thorough testing means this door loop meets the high standards you expect of products from RS PRO. It's suitable for shielding most wires installed on door frames, like those for electric locks or exit devices in offices and factories.
Features and Benefits
• Armoured door loop
• Made from stainless steel
• Designed to protect wires
• Suited for use with electric locks
• Cable length of 400 mm
• Surface-mounted
• Two end-caps with four fixing holes each
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Double Door, Single Door Access Control Door Magnet, 1670 N Holding Force 240V ac
- RS PRO Double Door, Single Door Access Control Door Magnet, 280 N Holding Force 24V dc
- RS PRO Double Door, Single Door Access Control Door Magnet, 500 N Holding Force 24V dc
- RS PRO Single Door, Double Door Access Control Door Magnet, 280 N Holding Force 12V dc
- RS PRO Double Door, Single Door Access Control Door Magnet, 1000 N Holding Force 24V dc
- RS PRO Double Door, Single Door Access Control Door Magnet, 1670 N Holding Force 12V dc
- RS PRO Double Door, Single Door Access Control Door Magnet, 1670 N Holding Force 24V dc
- RS PRO Double Door, Single Door Access Control Door Magnet, 550 N Holding Force 24V dc